Precision Potentiometers 7/8"WW 2.5KOHMS 0.25% 10TURNS
Checking distributor stock and pricing after the page loads.
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Resistance | 2.5kR |
| Resistor Type | Wirewound |
| Series | 3590 |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Not Compliant |