
This variable wirewound resistor has a maximum operating temperature range of -40°C to 125°C and a maximum power dissipation of 2W. It is rated for 273V and 500V DC, with a resistance of 500R and a tolerance of 5%. The resistor is available in a bulk packaging with 5 units per package and is not RoHS compliant due to containing lead.
Checking distributor stock and pricing after the page loads.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 500R |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 273V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
