
Wirewound linear potentiometer with 5kR resistance and 5% tolerance. Features a 2W power dissipation rating and a 10-turn design for precise adjustment. Operates across a wide temperature range from -40°C to 125°C, with DC rated voltage of 500V and AC rated voltage of 450V. Panel mountable with solder terminations, this component is supplied in bulk packaging.
Bourns 3590S-2-502 technical specifications.
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 273V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3590S-2-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.