
Wirewound potentiometer with 50kR resistance and 5% tolerance. Features a linear taper, 10-turn design, and panel mount configuration. Operates within a -40°C to 125°C temperature range, with a maximum power dissipation of 2W. Includes solder terminations and a 450V DC rated voltage.
Checking distributor stock and pricing after the page loads.
| Body Diameter | 22.2mm |
| Depth | 22.23mm |
| Diameter | 22.2mm |
| Lead Free | Contains Lead |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 50kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating | 273V |
| Voltage Rating (AC) | 450V |
| DC Rated Voltage | 450V |
| Weight | 19g |
| RoHS | Not Compliant |
