
Wirewound potentiometer, 1kΩ resistance with 5% tolerance, rated for 2W maximum power dissipation. Features a linear taper and 10-turn adjustment, suitable for panel mounting with a bushing. Operates across a temperature range of -40°C to 125°C, with solder termination. Dimensions include a 22.23mm depth and 22.22mm diameter.
Bourns 3590S-4-102L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.22mm |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Bushing |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-4-102L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.