Precision Potentiometers 7/8"WW 100KOHMS 0.25% 10TURNS
Bourns 3590S-4-104 technical specifications.
| Number of Turns | 10 |
| Package Quantity | 1000 |
| Packaging | Tray |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3590 |
| Termination | Turret |
| Tolerance | 5% |
| RoHS | Not Compliant |
No datasheet is available for this part.