
100k Ohm wirewound linear potentiometer with 2W power dissipation and 5% tolerance. Features a 10-turn adjustment, 0.25% linearity, and a panel mount design. Operates across a -40°C to 125°C temperature range. Includes a tin-plated contact and solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3590S-4-104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Package/Case | Metal |
| Contact Plating | Tin |
| Depth | 22.23mm |
| Length | 39.22mm |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-4-104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
