
Wirewound potentiometer with 2kΩ resistance and 5% tolerance. Features a linear taper, 0.25% linearity, and 2W power dissipation. Operates across a -40°C to 125°C temperature range with a 10-turn adjustment. Panel mount design with solder termination and a metal package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3590S-4-202L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3590S-4-202L technical specifications.
| Actuator Diameter | 0.2497inch |
| Actuator Length | 0.812inch |
| Package/Case | Metal |
| Linearity | 0.25% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-4-202L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
