
Wirewound potentiometer with 10kR resistance and 5% tolerance, rated for 2W maximum power dissipation. Features a linear taper and 10 turns, designed for panel mounting with solder termination. Operating temperature range spans from -40°C to 125°C. Dimensions include a 22.23mm depth, 22.22mm diameter, and 18.59mm height. RoHS compliant and IP40 rated.
Sign in to ask questions about the Bourns 3590S-6-103L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3590S-6-103L technical specifications.
| Depth | 22.23mm |
| Diameter | 22.22mm |
| Height | 18.59mm |
| Lead Free | Lead Free |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-6-103L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
