
Wirewound linear potentiometer with 5kR resistance and 5% tolerance. Features a 2W power dissipation rating, operating temperature range of -40°C to 125°C, and 10 turns for precise adjustment. Designed for panel mounting with solder termination, this potentiometer has a 22.22mm diameter and a 0.236-inch actuator diameter. It is RoHS compliant and rated IP40 for environmental protection.
Bourns 3590S-6-502L technical specifications.
| Actuator Diameter | 0.236inch |
| Actuator Length | 0.812inch |
| Depth | 22.23mm |
| Diameter | 22.22mm |
| Height | 18.59mm |
| Length | 39.22mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Tray |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3590 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Weight | 19g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3590S-6-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
