Sign in to ask questions about the Bourns 3610S-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3610S-1-102 technical specifications.
| Actuator Type | KNOB TYPE |
| Linearity | 0.25% |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1.5W |
| Mount | Panel, Snap in |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | Knobpot® 3610 |
| Taper | Linear |
| Termination | J-Hook |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Bourns 3610S-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
