
The 3610S-1-501 is a 10-turn wirewound potentiometer from Bourns with a maximum operating temperature of 85°C and a minimum operating temperature of 1°C. It is designed for panel mount applications and features a resistance of 500R with a 5% tolerance. The potentiometer is rated for a DC voltage of 500V and has a weight of 20g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3610S-1-501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Series | 3610 |
| Termination | J-Hook |
| Tolerance | 5% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 20g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3610S-1-501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
