
The Bourns 3682S-1-502L is a 2-gang 2-position rotary potentiometer with a maximum operating temperature range of -25°C to 85°C. It has a maximum power dissipation of 2W and is rated for a DC voltage of 500V. The potentiometer is packaged in bulk and features a solder termination. It is compliant with RoHS regulations and has a resistance of 5kΩ with a tolerance of 3%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3682S-1-502L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 23.62mm |
| Height | 23.62mm |
| Length | 26.67mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Characters | 2 |
| Number of Gangs | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 16.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3682S-1-502L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.