Bourns 3683S-1-102 technical specifications.
| Lead Free | Contains Lead |
| Length | 36.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 500V |
| Weight | 23.5g |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3683S-1-102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.