
The Bourns 3683S-1-103 is a variable potentiometer with a maximum operating temperature of 85°C and a minimum operating temperature of -25°C. It has a maximum power dissipation of 2W and is rated for a DC voltage of 500V. The potentiometer is panel mount and contains lead, making it non-RoHS compliant. It has a resistance of 10kR and a tolerance of 3%.
Checking distributor stock and pricing after the page loads.
| Depth | 23.62mm |
| Lead Free | Contains Lead |
| Length | 37.08mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating | 1kV |
| DC Rated Voltage | 500V |
| Weight | 23.5g |
| RoHS | Not Compliant |
