
Precision Potentiometers 100K Ohms Pushbutton +/- 3% tol 0.1% res
Checking distributor stock and pricing after the page loads.
| Depth | 23.62mm |
| Length | 37.08mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 5 |
| Resistance | 100kR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Voltage Rating | 1kV |
| DC Rated Voltage | 500V |
| Weight | 23.5g |
| RoHS | Not Compliant |
