
100kR, 2W panel mount potentiometer with 3% resistance tolerance. Features a 3-character value display, 3 gangs, and 10 turns. Operates within a -25°C to 85°C temperature range, with a DC rated voltage of 500V. Termination is solder, and the unit is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3683S-1-104L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 23.62mm |
| Height | 42.32mm |
| Length | 37.08mm |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Number of Characters | 3 |
| Number of Gangs | 3 |
| Number of Turns | 10 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 23.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3683S-1-104L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.