Bourns 3683S-1-105 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Package Quantity | 5 |
| Resistance | 1MR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3683S-1-105 to view detailed technical specifications.
No datasheet is available for this part.