Bourns 3683S-1-202 technical specifications.
| Height | 21.1mm |
| Length | 36.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 5 |
| Resistance | 2kR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3683S-1-202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.