Bourns 3683S-1-502 technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Package Quantity | 5 |
| Packaging | Bulk |
| Resistance | 5kR |
| RoHS Compliant | No |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Voltage Rating | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3683S-1-502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
