
Cermet potentiometer, 2W power dissipation, 5kR resistance with 3% tolerance. Features a panel mount design, solder termination, and 3 gangs. Operates within a temperature range of -25°C to 85°C, with a DC rated voltage of 500V. RoHS compliant.
Bourns 3683S-1-502L technical specifications.
| Depth | 23.62mm |
| Height | 23.62mm |
| Lead Free | Lead Free |
| Length | 37.08mm |
| Max Operating Temperature | 85°C |
| Military Standard | Not |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Characters | 3 |
| Number of Gangs | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 3% |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 23.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3683S-1-502L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.