The Bourns 3680 series is a panel mount potentiometer with a maximum power dissipation of 2W and a tolerance of 3%. It has a resistance of 50kR and is RoHS compliant. The potentiometer is available in bulk packaging and has a weight of 23.5g. It operates within a temperature range of -25°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3683S-1-503L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 23.62mm |
| Height | 42.32mm |
| Length | 37.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Characters | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Series | 3680 |
| Termination | Solder |
| Tolerance | 3% |
| Type | Potentiometer |
| Weight | 23.5g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3683S-1-503L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.