
Cermet potentiometer featuring a 2kΩ resistance with a 5% tolerance and linear taper. This general-purpose variable resistor offers 10 turns, a 1W maximum power dissipation, and a 315V AC / 500V DC voltage rating. Designed for panel mounting, it has a 0.0935-inch actuator diameter and a 0.687-inch actuator length, operating within a temperature range of 1°C to 125°C. The component utilizes solder terminations and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3700S-1-202L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3700S-1-202L technical specifications.
| Actuator Diameter | 0.0935inch |
| Actuator Length | 0.687inch |
| Depth | 15.88mm |
| Length | 42.86mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 10 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 3700 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| Voltage Rating (AC) | 315V |
| DC Rated Voltage | 500V |
| Weight | 28g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3700S-1-202L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
