Precision Potentiometers 1/2 HYBR 10TURNS 1KOHMS 0.25%
Bourns 3701H-1-102 technical specifications.
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 1kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 3701 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3701H-1-102 to view detailed technical specifications.
No datasheet is available for this part.