Sign in to ask questions about the Bourns 3751H-1-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3751H-1-102 technical specifications.
| Number of Turns | 10 |
| Package Quantity | 5 |
| Resistance | 1kR |
| Resistor Type | Hybritron |
| RoHS Compliant | No |
| Series | 3751 |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3751H-1-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.