
100k Ohm linear taper potentiometer with 20% tolerance and 1W power dissipation. Features conductive plastic technology and a single turn, single gang design. Panel mountable with solder lug termination and tin contact plating. Operating temperature range from -1°C to 125°C. Actuator diameter is 0.25 inches and length is 0.5 inches.
Sign in to ask questions about the Bourns 3851A-162-104BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3851A-162-104BL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Length | 19.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3851 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851A-162-104BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.