
General purpose conductive plastic potentiometer with 100k Ohm resistance and 20% tolerance. Features a single linear taper, 1W power dissipation, and 1 electrical/mechanical turn. Panel mount design with solder lug termination and a 0.25-inch actuator diameter. Operates within a temperature range of -1°C to 125°C.
Sign in to ask questions about the Bourns 3851A-282-104BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3851A-282-104BL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Length | 28.55mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 1W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3851 |
| Taper | Linear |
| Technology | CONDUCTIVE PLASTIC |
| Termination | Solder |
| Tolerance | 20% |
| Type | Potentiometer |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851A-282-104BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.