
The Bourns 3851C-166-103BL is a conductive plastic variable resistor with a linear taper and a resistance of 10kR. It has a maximum power dissipation of 1W and is designed for panel mount through hole applications. The resistor is RoHS compliant and has a tolerance of 20%. It operates over a temperature range of -1°C to 125°C.
Sign in to ask questions about the Bourns 3851C-166-103BL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3851C-166-103BL technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.5inch |
| Length | 12.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Conductive Plastic |
| RoHS Compliant | Yes |
| Series | 3851 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3851C-166-103BL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.