
1k Ohm Cermet Linear Potentiometer, 2W power dissipation, 10% resistance tolerance. Features tin contact plating, solder termination, and a single gang, single turn design. Operates within a -1°C to 125°C temperature range with a DC rated voltage of 500V. Panel mountable with a 0.75-inch diameter and 19.05mm length/depth.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852A-162-102AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Plating | Tin |
| Depth | 19.05mm |
| Diameter | 0.75inch |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-162-102AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
