100k Ohm Cermet Linear Potentiometer, rated at 2W and 500V DC, features a 0.75-inch diameter with a 0.25-inch diameter actuator extending 0.5 inches. This panel-mount variable resistor offers a 10% linearity and tolerance, with tin-plated contacts and solder terminations. Operating within a -1°C to 125°C temperature range, it utilizes cermet technology for reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852A-162-104AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.5inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Diameter | 0.75inch |
| Length | 19.05mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-162-104AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.