
100k Ohm cermet linear potentiometer for panel mounting. Features 2W power dissipation, 10% tolerance, and solder termination. Operates within a -1°C to 125°C temperature range with a single turn and single gang configuration. Actuator measures 0.25-inch diameter and 0.625-inch length.
Bourns 3852A-202-104AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Depth | 19.05mm |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-202-104AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
