Bourns 3852A-202-252AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-202-252AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.