
The Bourns 3852A-206-503AL is a 50kR cermet linear variable resistor with a 1-turn, 1-gang configuration. It operates within a temperature range of -1°C to 125°C. This RoHS compliant resistor features a linear taper and pin termination. Its weight is approximately 1.058219 ounces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852A-206-503AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852A-206-503AL technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-206-503AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.