
Cermet rotary potentiometer, 100 ohm resistance with 10% tolerance, featuring a linear taper and single turn. This general-purpose variable resistor offers 2W power dissipation and a 350V AC / 500V DC voltage rating. Designed for panel mounting, it has a metal bushing and solder termination, operating within a -1°C to 125°C temperature range.
Sign in to ask questions about the Bourns 3852A-282-101AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852A-282-101AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Material | Metal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| Voltage Rating (AC) | 350V |
| DC Rated Voltage | 500V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-282-101AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
