
Cermet potentiometer with 2W power dissipation and 2.5kR resistance. Features 10% resistance tolerance, linear taper, and a single turn design. Panel mountable with solder terminations, operating from -1°C to 125°C. Includes a 0.25-inch actuator diameter and 0.875-inch actuator length.
Sign in to ask questions about the Bourns 3852A-282-252AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852A-282-252AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 19.05mm |
| Diameter | 19.05mm |
| Length | 28.55mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 2.5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-282-252AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
