
Cermet potentiometer with 5kR resistance and 10% tolerance. Features 2W power dissipation, linear taper, and a single turn actuator. Rated for 500V DC, operating from -1°C to 125°C. Panel mount design with solder termination and IP40 rating.
Bourns 3852A-282-502AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Depth | 19.05mm |
| Diameter | 0.75inch |
| Lead Free | Lead Free |
| Length | 0.25inch |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP40 |
| Reach SVHC Compliant | No |
| Resistance | 5kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-282-502AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.