Cermet rotary potentiometer featuring 100 kOhm resistance with a 10% tolerance. This single-turn, linear taper potentiometer is rated for 2W maximum power dissipation and operates within a temperature range of -1°C to 125°C. Designed for panel mounting with through-hole termination, it includes a 0.25-inch diameter actuator and a 19.05mm body diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852A-286-104AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Diameter | 19.05mm |
| Length | 28.55mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| Weight | 30g |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852A-286-104AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
