The Bourns 3852B-206-503CL is a CERMET potentiometer with a resistance of 50kR and a tolerance of 10%. It has a length of 22.23mm and is terminated with a pin. The component is RoHS compliant and has an operating temperature range of -1°C to 125°C.
Checking distributor stock and pricing after the page loads.
Bourns 3852B-206-503CL technical specifications.
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Radiation Hardening | No |
| Resistance | 50kR |
| RoHS Compliant | Yes |
| Technology | CERMET |
| Termination | Pin |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
No datasheet is available for this part.