The Bourns 3852C-202-101A is a linear variable resistor with a resistance of 100 ohms and a tolerance of 10%. It has a single turn and a length of 15.9mm. This cermet resistor operates over a temperature range of -1°C to 125°C and can be solder terminated.
Checking distributor stock and pricing after the page loads.
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 100R |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |