
The Bourns 3852C-202-101AL is a cermet potentiometer with a resistance of 100R and a tolerance of 10%. It has a linear taper and is designed for panel mount applications. The component has a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It is RoHS compliant and available in a bulk packaging quantity of 45. The potentiometer is not Reach SVHC compliant.
Bourns 3852C-202-101AL technical specifications.
| Contact Plating | Tin |
| Length | 22.23mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-202-101AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.