The Bourns 3852C-202-103AL is a 10kR cermet variable resistor with a linear taper and 10% tolerance. It has a maximum power dissipation of 2W and is designed for panel mount applications. The resistor operates within a temperature range of -1°C to 125°C. It is available in bulk packaging with 45 resistors per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3852C-202-103AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Length | 15.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Cermet |
| Series | 3852 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-202-103AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.