
1k Ohm cermet linear potentiometer with 2W power dissipation and 10% resistance tolerance. Features tin contact plating, solder termination, and a single gang, single turn design. Rated for 500V DC, operating between -1°C and 125°C, with a panel mount configuration.
Sign in to ask questions about the Bourns 3852C-282-102AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3852C-282-102AL technical specifications.
| Contact Plating | Tin |
| Depth | 19.05mm |
| Length | 28.55mm |
| Linearity | 10% |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3852 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3852C-282-102AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
