1k Ohm, 2W Cermet Linear Potentiometer for general applications. Features a 10% resistance tolerance, 500V DC rated voltage, and a maximum operating temperature of 125°C. This panel-mount potentiometer has a 0.25-inch actuator diameter, 0.875-inch actuator length, and 3.75 turns. Constructed with cermet technology and tin contact plating, it offers solder termination and a 19.05mm depth.
Bourns 3856A-282-102AL technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.875inch |
| Contact Plating | Tin |
| Depth | 19.05mm |
| Length | 28.55mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -1°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 3.75 |
| Package Quantity | 45 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 1kR |
| Resistance Tolerance | 10% |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3856 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 1.058219oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3856A-282-102AL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.