The Bourns 3856A-282-252A is a cermet variable resistor with a resistance of 2.5kR and a tolerance of 10%. It has a linear taper and is 22.2mm in length. The resistor is designed to operate within a temperature range of -1°C to 125°C. It is terminated with solder and is suitable for general applications.
Sign in to ask questions about the Bourns 3856A-282-252A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3856A-282-252A technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Resistance | 2.5kR |
| Resistor Type | Cermet |
| Series | 3856 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3856A-282-252A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.