The Bourns 3856A-406-502A is a single gang variable resistor with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It features a resistance of 5kΩ with a tolerance of 10% and a linear taper. The resistor is of the cermet type and has a pin termination. It weighs 1.058219 oz.
Sign in to ask questions about the Bourns 3856A-406-502A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3856A-406-502A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3856A-406-502A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.