The Bourns 3856H-282-502A is a single gang variable resistor with a resistance of 5kR and a linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. The resistor is made of cermet material and is not RoHS compliant. It has a weight of 1.058219oz and a length of 22.2mm.
Sign in to ask questions about the Bourns 3856H-282-502A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3856H-282-502A technical specifications.
| Length | 22.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 1.058219oz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns 3856H-282-502A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.