
The 3862C-122-254A is a single gang, single turn variable resistor with a cermet construction and linear taper. It has a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. The resistor has a resistance of 250kΩ and a tolerance of 10%. It is terminated with solder and has a weight of 0.881849 oz.
Bourns 3862C-122-254A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 250kR |
| Resistor Type | Cermet |
| Series | 3862 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 10% |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
No datasheet is available for this part.