The 3862C-167-253A is a linear variable resistor from Bourns with a maximum operating temperature of 125°C and a minimum operating temperature of -1°C. It features a cermet resistor type and a linear taper. The resistor has a resistance of 25kR with a tolerance of 10%. It is designed for pin termination and has a weight of 0.881849oz.
Bourns 3862C-167-253A technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -1°C |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Resistance | 25kR |
| Resistor Type | Cermet |
| Series | 3862 |
| Taper | Linear |
| Termination | Pin |
| Tolerance | 10% |
| Weight | 0.881849oz |
| RoHS | Not Compliant |
No datasheet is available for this part.