
Cermet potentiometer with 100k Ohm resistance and 10% tolerance, rated for 1W maximum power dissipation and 500V DC. Features a linear taper, single turn, and J-hook termination for solder connection. Designed for panel mounting with a 12.7mm diameter and includes a 0.125-inch diameter actuator. Operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Bourns 3862C-202-104AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3862C-202-104AL technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Contact Plating | Tin |
| Diameter | 12.7mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1W |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 100kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3862 |
| Taper | Linear |
| Technology | CERMET |
| Termination | Solder |
| Tolerance | 10% |
| Type | Potentiometer |
| DC Rated Voltage | 500V |
| Weight | 0.881849oz |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3862C-202-104AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
