The Bourns 3862C-206-503AL is a variable resistor with a cermet element, linear taper, and a resistance of 50kR. It features a panel mount with through hole termination and is available in bulk packaging with 50 units per package. The resistor operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 1W. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns 3862C-206-503AL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns 3862C-206-503AL technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.625inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Mount | Panel, Through Hole |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Resistance | 50kR |
| Resistor Type | Cermet |
| RoHS Compliant | Yes |
| Series | 3862 |
| Taper | Linear |
| Termination | PCB |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns 3862C-206-503AL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
